Right-angle, shrouded socket strip connector with 4 positions and 1 row, featuring a 2.54mm pitch. This female connector utilizes forked, square bronze contacts with gold plating for mating, supporting a maximum current rating of 7.6A and a voltage rating of 550V AC. The black polymer insulation offers a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C. Termination is via solder, with through-hole mounting.
Samtec SSQ-104-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-104-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.