Female socket strip connector with 12 positions and 3 rows, featuring a 2.54mm pitch. Contacts are square, forked, and made of bronze with tin plating for mating. This through-hole mount component has a side entry design and a solder termination. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a voltage rating of 550V AC and 655V DC.
Samtec SSQ-104-02-T-Q-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 12 |
| Number of Positions Loaded | 8 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-104-02-T-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.