Female socket strip connector with 5 positions and a 2.54mm pitch. Features gold-plated bronze contacts with a square shape and forked contact type, suitable for solder termination. Rated for 550V AC, operating from -55°C to 125°C, with a UL94 V-0 flammability rating. The black polymer insulation houses 4 loaded positions and mounts via through-hole technology.
Samtec SSQ-105-01-F-S-002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-01-F-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.