
Socket strip connector featuring 5 positions on a 2.54mm pitch. This female connector utilizes gold-plated bronze contacts with a square shape and forked contact type for reliable mating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C and boasts a 550V AC voltage rating. The black polymer insulation meets UL94 V-0 flammability standards, and the component is lead-free and RoHS compliant.
Samtec SSQ-105-01-F-S-005 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-01-F-S-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.