
10-position, 2-row socket strip with 2.54mm pitch. Features forked, square bronze contacts with gold plating for mating. Right-angle, through-hole mounting with solder termination. Rated for 550V AC, operating from -55°C to 125°C, and UL94 V-0 flammability. Black polymer insulation.
Samtec SSQ-105-02-G-D-RA-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-02-G-D-RA-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
