
Right angle board connector featuring 5 female socket contacts on a single row with a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape and a gold mating finish. Insulation is black polymer with a UL94 V-0 flammability rating. Through-hole mounting with solder termination supports a voltage rating of 550V AC and operates between -55°C and 125°C.
Samtec SSQ-105-02-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-02-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.