
Right-angle socket strip connector featuring 5 positions with a 2.54mm pitch. This female connector utilizes gold-plated bronze contacts with a square shape and forked contact type, supporting a maximum current rating of 7.6A and a voltage rating of 550V AC. Constructed with a black polymer insulator, it offers a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating. Termination is via solder, and the component is RoHS compliant and lead-free.
Samtec SSQ-105-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
