Right-angle socket strip with 5 positions and a 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for high conductivity and durability. Rated for 7.6A maximum current and 550V AC maximum voltage, with an operating temperature range of -55°C to 125°C. The black polymer housing offers UL94 V-0 flammability resistance. Termination is via through-hole solder.
Samtec SSQ-105-03-G-P-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-03-G-P-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.