Female socket connector featuring 10 contacts arranged in 2 rows with a 2.54mm pitch. This right-angle, through-hole mount component utilizes tin-plated bronze contacts with a square, forked shape and a tin mating finish. The black polymer insulator offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Rated for 550V AC, this RoHS compliant connector is designed for solder termination.
Samtec SSQ-105-03-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-03-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.