10-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square shape and forked contact type. Straight orientation with top entry, thru-hole termination for solder. Rated for 7.6A max current and 550V AC max voltage, operating from -55°C to 125°C. Black polymer insulation with UL94 V-0 flammability rating.
Samtec SSQ-105-04-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-04-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.