6-position, single-row socket strip with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts for mating, with a straight, top-entry, through-hole solder termination. Rated for 7.6A max current and 550V AC max voltage, operating between -55°C and 105°C. Constructed with black polymer insulation and housing, meeting UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec SSQ-106-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-106-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.