
This 12-position 2-row through-hole header features 12 contacts and a 2.54mm pitch. It is rated for 550V AC and meets UL94 V-0 flammability standards. The header is made from bronze with a gold plating and has a gold finish on the mating contacts. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C.
Samtec SSQ-106-02-H-D-RA-008 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-106-02-H-D-RA-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.