Samtec SSQ-107-02-F-S-RA-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.03mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.29mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-107-02-F-S-RA-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.