Samtec SSQ-108-01-F-T technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-108-01-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.