8-position, single-row socket strip with 2.54mm pitch, featuring forked bronze contacts with tin plating for mating. This female connector offers a solder termination and through-hole mounting, rated for 550V AC. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Lead-free and RoHS compliant, this component is supplied in bulk packaging.
Samtec SSQ-108-02-T-S-002 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-108-02-T-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.