16-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for reliable mating. Side entry, right-angle, through-hole termination with a solder connection. Rated for 550V AC and operates from -55°C to 125°C. UL94 V-0 flammability rating and lead-free construction.
Samtec SSQ-108-03-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-108-03-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.