Socket strip connector featuring 8 positions and 8 contacts with a 2.54mm pitch. This right-angle, female connector utilizes gold-plated bronze contacts with a square, forked shape for reliable mating. The black polymer insulation housing offers a UL94 V-0 flammability rating and supports a maximum current of 7.6A and a voltage rating of 550V AC. Operating temperature range is -55°C to 125°C, with solder termination and through-hole mounting.
Samtec SSQ-108-03-G-P-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-108-03-G-P-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.