Right-angle female receptacle connector featuring 16 positions and 2 rows with a 2.54mm pitch. Contacts are tin-plated bronze with a square, forked shape, designed for solder termination. This component offers a maximum current rating of 7.6A and a voltage rating of 550V AC, operating between -55°C and 105°C. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec SSQ-108-03-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-108-03-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.