Socket strip connector featuring 18 positions on a 2.54mm pitch, designed for through-hole mounting with right-angle solder termination. This female connector utilizes bronze contacts with gold plating for mating, offering a square contact shape and forked contact type. It boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a voltage rating of 550V AC. The insulation is black polymer, rated UL94 V-0 for flammability, and the component is lead-free and RoHS compliant.
Samtec SSQ-109-02-F-Q-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 27 |
| Number of Positions Loaded | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-109-02-F-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.