
9-position, single-row socket strip with 2.54mm pitch. Features forked, square gold-plated bronze contacts for mating. Through-hole mounting with side entry, right-angle solder termination. Rated for 550V AC, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Black polymer insulation, lead-free and RoHS compliant.
Samtec SSQ-109-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-109-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
