Socket strip connector featuring 18 positions with a 2.54mm pitch, designed for through-hole mounting with right-angle solder termination. This female connector utilizes square, forked bronze contacts with tin plating for mating. It operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The black polymer insulation is lead-free and RoHS compliant, with a 550V AC voltage rating.
Samtec SSQ-109-03-T-D-RA-001 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Positions Loaded | 17 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-109-03-T-D-RA-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.