20-position, 2-row shrouded socket strip with 2.54mm pitch. Features forked, square bronze contacts with gold plating for mating. Rated for 7.6A max current and 550V AC, operating from -55°C to 125°C. Straight, top-entry, through-hole mounting with solder termination. Black polymer insulation meets UL94 V-0 flammability. Lead-free and RoHS compliant.
Samtec SSQ-110-01-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-110-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.