2.54mm pitch shrouded socket strip with 22 positions and 2 rows. Features gold-plated bronze square fork contacts for reliable mating. Side entry, right-angle, through-hole termination with a 4.95mm height. UL94 V-0 rated black polymer insulation and housing, operating from -55°C to 125°C. Lead-free and RoHS compliant, rated for 550V AC.
Samtec SSQ-111-02-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-111-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.