
12-position, single-row socket strip with a 2.54mm pitch. Features straight, top-entry, through-hole mounting with a solder termination. Offers a 7.6A current rating and a voltage rating of 550V AC / 655V DC. Constructed with bronze contacts and gold plating, operating within a -55°C to 125°C temperature range.
Samtec SSQ-112-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7.6A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-112-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
