Right-angle socket strip connector with 12 positions and a 2.54mm pitch. Features gold-plated bronze square fork contacts for mating, a 7.6A current rating, and a 550V voltage rating. The black polymer insulation meets UL94 V-0 flammability standards. Designed for through-hole mounting with solder termination.
Samtec SSQ-112-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 31mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| DC Rated Voltage | 655V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-112-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.