
36-position, 3-row shrouded socket strip with 2.54mm pitch. Features forked, square bronze contacts with gold plating for mating. Rated for 7.6A max current and 550V AC, operating between -55°C and 125°C. Straight, top-entry, thru-hole termination with solder style. Black polymer insulation and housing, UL94 V-0 flammability rating.
Samtec SSQ-112-02-S-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.99mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-112-02-S-T to view detailed technical specifications.
No datasheet is available for this part.