26-position, 2-row shrouded socket strip with 2.54mm pitch. Features female socket contacts made of gold-plated bronze, suitable for through-hole mounting with a straight orientation. Rated for 7.6A max current, 550V AC max voltage, and 655V DC. Operates across a temperature range of -55°C to 125°C. Housing is black, and the component is lead-free and RoHS compliant.
Samtec SSQ-113-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Length | 33.53mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-113-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.