Female socket strip connector with 16 positions and a 2.54mm pitch. Features square, forked bronze contacts with gold plating for mating and a straight, thru-hole termination. Rated for 7.6A max current and 550V AC, operating between -55°C and 125°C. Constructed with a black polymer insulation material and housing, meeting UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec SSQ-116-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 41.15mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-116-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.