32-position, 2-row socket strip with 2.54mm pitch and 0.1-inch row spacing. Features right-angle, side-entry, through-hole mounting with solder termination. Black housing with bronze contacts plated in tin, rated for 7.6A max current and 550V AC max voltage. Operating temperature range from -55°C to 105°C. Lead-free and RoHS compliant.
Samtec SSQ-116-02-T-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSQ |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-116-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.