32-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Bronze contacts with gold plating ensure reliable mating, supporting a max current rating of 7.6A and a voltage rating of 550V AC. Black polymer housing and insulation meet UL94 V-0 flammability rating, operating from -55°C to 125°C.
Samtec SSQ-116-04-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 41.15mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-116-04-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.