Right-angle socket strip connector featuring 34 positions and 2 rows with a 2.54mm pitch. This female component utilizes gold-plated bronze fork-shaped contacts for reliable mating. Designed for through-hole mounting with a solder termination, it offers a maximum current rating of 7.6A and a voltage rating of 550V AC. The black polymer housing ensures a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C.
Samtec SSQ-117-02-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 43.69mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-117-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.