18-position, single-row shrouded socket strip with a 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting for solder termination. Bronze contacts with gold plating ensure reliable connectivity, supporting a 7.6A current rating and 550V voltage rating. The black housing is constructed from durable materials, offering a compact design with dimensions of 46.2mm length, 8.51mm height, and 2.41mm width. This RoHS compliant component is supplied in bulk packaging.
Samtec SSQ-118-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7.6A |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.2mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-118-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.