18-position, single-row socket strip with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts for mating, and a black polymer insulator rated UL94 V-0. Through-hole termination with a solder style, this female connector offers a 550V AC voltage rating and operates between -55°C and 105°C. Dimensions include 46.2mm length, 8.51mm height, and 2.41mm width. Lead-free and RoHS compliant.
Samtec SSQ-118-03-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 46.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-118-03-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.