This 60-contact, 3-row shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating and are lead free. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec SSQ-120-02-F-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-120-02-F-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.