2.54mm pitch, right-angle shrouded socket strip receptacle with 20 positions and 1 row. Features forked, square bronze contacts with gold plating for mating. Rated for 7.6A current and 550V voltage, operating between -55°C and 125°C. Through-hole termination with solder connection, housed in black polymer insulation with UL94 V-0 flammability rating. Bulk packaging.
Samtec SSQ-120-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-120-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.