
This 20-contact socket strip from Samtec features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 6.3 amps per contact. The socket strip can withstand a maximum voltage rating of 655VDC or 465VAC. It is available in a straight body orientation and is terminated with solder.
Samtec SSQ-120-02-L-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 51.31 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 8.51 |
| Tail Length (mm) | 4.93 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-120-02-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.