
This 40-position female shrouded header is designed for board-to-board connections. It features a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. The header is made of bronze with a gold-plated contact finish and is suitable for operating temperatures between -55°C and 125°C. It is also RoHS compliant and features a UL94 V-0 flammability rating.
Samtec SSQ-120-21-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-120-21-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.