Socket strip connector featuring 40 positions and 2 rows with a 2.54mm pitch. This female, straight, through-hole component utilizes gold-plated bronze contacts with a square, forked shape for reliable mating. Rated for a maximum current of 7.6A and a voltage of 550V AC, it operates within a temperature range of -55°C to 125°C. The black polymer insulation is UL94 V-0 rated for flammability, and the component is RoHS compliant.
Samtec SSQ-120-24-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 51.31mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-120-24-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.