Female receptacle connector with 21 positions and 1 row, featuring a 2.54mm pitch. Contacts are gold-plated bronze with a square shape and forked contact type, ensuring gold contact finish for mating. This through-hole mount component has a solder termination and a 550V AC voltage rating. Constructed with a black polymer insulation material, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Samtec SSQ-121-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-121-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.