2.54mm pitch shrouded socket strip, featuring 21 positions and a single row configuration. This female header offers a 550V AC voltage rating and operates within a -55°C to 125°C temperature range. Contacts are made of bronze with gold plating for mating, and the housing is constructed from black polymer with a UL94 V-0 flammability rating. Termination is via through-hole solder, with a height of 8.51mm, length of 53.9mm, and width of 2.41mm. Lead-free and RoHS compliant, this component is supplied in bulk packaging.
Samtec SSQ-121-03-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-121-03-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.