2.54mm pitch, single-row, 21-position socket strip with a 2.41mm height and 8.51mm width. Features gold-plated, square-shaped bronze contacts with a forked contact type, suitable for solder termination and through-hole mounting. Rated for 550V AC, operating between -55°C and 125°C, with a UL94 V-0 flammability rating. The black polymer housing and insulation are lead-free and RoHS compliant.
Samtec SSQ-121-03-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-121-03-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.