2.54mm pitch shrouded socket strip with 21 positions and 1 row. Features forked, square bronze contacts with tin plating for mating. Side entry, right-angle, through-hole mounting with solder termination. Black polymer insulation and housing, rated UL94 V-0 flammability. Operating temperature range of -55°C to 105°C, 550V AC voltage rating, and lead-free construction.
Samtec SSQ-121-03-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-121-03-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.