2.54mm pitch, single-row, 22-position socket strip for board-to-board applications. Features gold-plated bronze fork-shaped contacts with a square profile and a 2.41mm height. This female connector offers side-entry, right-angle, through-hole termination with a solder connection. Constructed with a black polymer insulation material rated UL94 V-0 for flammability, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 550V AC.
Samtec SSQ-122-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-122-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.