2.54mm pitch, 22-position, single-row socket strip with side entry, right-angle, through-hole termination. Features tin-plated bronze fork-shaped contacts and a black polymer housing. Rated for 550V AC, operating from -55°C to 105°C, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec SSQ-122-02-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-122-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.