This 2-row socket strip features 46 contacts with a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 58.93mm, depth of 4.95mm, and height of 8.51mm. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 6.3A per contact. It is suitable for use with connectors and interconnects in memory card sockets, particularly for SD and microSD applications.
Samtec SSQ-123-23-F-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 58.93 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-123-23-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.