Samtec SSQ-124-01-G-T-001-LL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 71 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SSQ-124-01-G-T-001-LL to view detailed technical specifications.
No datasheet is available for this part.