24-position, single-row socket strip with 2.54mm pitch. Features tin-plated bronze, forked contacts with a square shape and tin, matte mating finish. Rated for 7.6A max current and 550V AC max voltage, operating from -55°C to 105°C. Straight, top-entry, through-hole mounting with solder termination. Black polymer insulation and housing, UL94 V-0 flammability rating.
Samtec SSQ-124-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 61.47mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-124-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.