Through-hole mount socket connector featuring 26 positions and 1 row with a 2.54mm pitch. Offers tin-plated bronze fork-shaped contacts for mating, ensuring reliable electrical connection. Constructed with a black polymer insulation material and a black housing, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 105°C and supports a voltage rating of 550V AC.
Samtec SSQ-126-03-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-126-03-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.