2.54mm pitch, single-row, 27-position socket strip for board-to-board applications. Features forked, square bronze contacts with tin plating for reliable mating. Through-hole mounting with solder termination and a 550V AC voltage rating. Constructed with a black polymer insulator, rated UL94 V-0 for flammability, operating from -55°C to 105°C.
Samtec SSQ-127-03-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 69.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-127-03-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.