Right-angle receptacle connector featuring 58 positions across 2 rows with a 2.54mm pitch. Contacts are square, forked, and made of bronze with tin plating for mating. This female connector utilizes a polymer insulation material and has a maximum operating temperature of 105°C. Designed for through-hole mounting with solder termination, it boasts a 550V AC voltage rating and a UL94 V-0 flammability rating.
Samtec SSQ-129-02-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 74.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-129-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.